Part Details for PLA06F3000 by Amphenol Positronic
Overview of PLA06F3000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA06F3000
PLA06F3000 CAD Models
PLA06F3000 Part Data Attributes:
|
PLA06F3000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06F3000
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA06F3000
This table gives cross-reference parts and alternative options found for PLA06F3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA06F3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F62B30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLA06F3000 vs PLB06F62B30A1 |
2-1103601-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | TE's AMP | PLA06F3000 vs 2-1103601-3 |
3615-106 | Rectangular Power Connector, 6 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | PLA06F3000 vs 3615-106 |
0903310009 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PLA06F3000 vs 0903310009 |
PLZ6W6F3ST35D2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA06F3000 vs PLZ6W6F3ST35D2-15 |
PLZ6W6F3ST35A2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA06F3000 vs PLZ6W6F3ST35A2/AA-15 |
PLZ6W6F3ST25D2/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA06F3000 vs PLZ6W6F3ST25D2/AA-14 |
PLZ6W6F3ST20D1/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA06F3000 vs PLZ6W6F3ST20D1/AA-15 |
PLZ6W6F3ST25D2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLA06F3000 vs PLZ6W6F3ST25D2/AA-15 |
PLZ6W6F305D1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLA06F3000 vs PLZ6W6F305D1-14 |