Part Details for PLAH03F63ST20A1 by Amphenol Positronic
Overview of PLAH03F63ST20A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLAH03F63ST20A1
PLAH03F63ST20A1 CAD Models
PLAH03F63ST20A1 Part Data Attributes
|
PLAH03F63ST20A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH03F63ST20A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLAH03F63ST20A1
This table gives cross-reference parts and alternative options found for PLAH03F63ST20A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH03F63ST20A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB3W3F93ST30D1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH03F63ST20A1 vs PLB3W3F93ST30D1 |
PLAH03F9300A2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLAH03F63ST20A1 vs PLAH03F9300A2 |
90833-0537 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLAH03F63ST20A1 vs 90833-0537 |
PC-GRN-T-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLAH03F63ST20A1 vs PC-GRN-T-PP |
PLA03F4000 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH03F63ST20A1 vs PLA03F4000 |
90833-0535 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLAH03F63ST20A1 vs 90833-0535 |
2-282191-1 | 3W.SPLASH VPROOF CONN.W.SEC.LOCK | TE Connectivity | PLAH03F63ST20A1 vs 2-282191-1 |
PC-RED-T-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLAH03F63ST20A1 vs PC-RED-T-PP |
PLB3W3F300C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLAH03F63ST20A1 vs PLB3W3F300C1 |
PC-BLU-S-LP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PLAH03F63ST20A1 vs PC-BLU-S-LP |