Part Details for PLATE.TOP.MACROINTERFACE.A by OMRON ELECTRONICS LLC
Results Overview of PLATE.TOP.MACROINTERFACE.A by OMRON ELECTRONICS LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
| SFW7S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 7 Position, Top Entry Surface Mount, ZIF,Tin plating with Mount Plate. | |
| SFW10S-2STMAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. |