Part Details for PLB06F000C2 by Amphenol Positronic
Overview of PLB06F000C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB06F000C2
PLB06F000C2 CAD Models
PLB06F000C2 Part Data Attributes
|
PLB06F000C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06F000C2
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB06F000C2
This table gives cross-reference parts and alternative options found for PLB06F000C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06F000C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176346-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | PLB06F000C2 vs 176346-1 |
PLB06F800A2 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLB06F000C2 vs PLB06F800A2 |
PLZ6W6F1ST30-14 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLB06F000C2 vs PLZ6W6F1ST30-14 |
PLB06F7050/AA | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLB06F000C2 vs PLB06F7050/AA |
PLZ6W6F1ST35/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F000C2 vs PLZ6W6F1ST35/AA-15 |
PLZ6W6F005/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F000C2 vs PLZ6W6F005/AA-15 |
PLA06F800C1 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLB06F000C2 vs PLA06F800C1 |
PLZ6W6F1ST25/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F000C2 vs PLZ6W6F1ST25/AA-15 |
PLB06F100C1 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLB06F000C2 vs PLB06F100C1 |
LSP3K1F0001/AA | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F000C2 vs LSP3K1F0001/AA |