Part Details for PLBH06F3200A1 by Amphenol Positronic
Overview of PLBH06F3200A1 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLBH06F3200A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8448
|
Newark | Plbh06F3200A1 |Positronic PLBH06F3200A1 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $31.3800 | Buy Now |
DISTI #
2899-PLBH06F3200A1-ND
|
DigiKey | PLBH06F3200A1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$20.3400 / $26.3700 | Buy Now |
DISTI #
276-PLBH06F3200A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$14.4800 / $20.0500 | Order Now |
DISTI #
POSPLBH06F3200A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 4 |
|
$85.8700 | Buy Now | |
DISTI #
POSPLBH06F3200A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLBH06F3200A1
PLBH06F3200A1 CAD Models
PLBH06F3200A1 Part Data Attributes:
|
PLBH06F3200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH06F3200A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLBH06F3200A1
This table gives cross-reference parts and alternative options found for PLBH06F3200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH06F3200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F93083A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLB06F93083A2 |
PLAH06F9300A2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLAH06F9300A2 |
PLB06F32082C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLB06F32082C2 |
PLB06F955T50A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLB06F955T50A1 |
90331-4006 | Rectangular Power Connector, 6 Contact(s), Female | Molex | PLBH06F3200A1 vs 90331-4006 |
PLB06F2082C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLB06F2082C1 |
PLB06F92081A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLB06F92081A1 |
PLZ6W6F300A2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLZ6W6F300A2-15 |
009090065111851 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | PLBH06F3200A1 vs 009090065111851 |
PLB06F3081A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F3200A1 vs PLB06F3081A1 |