Part Details for PLBH06F400A2 by Amphenol Positronic
Overview of PLBH06F400A2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PLBH06F400A2
PLBH06F400A2 CAD Models
PLBH06F400A2 Part Data Attributes:
|
PLBH06F400A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH06F400A2
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for PLBH06F400A2
This table gives cross-reference parts and alternative options found for PLBH06F400A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH06F400A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F62B30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH06F400A2 vs PLB06F62B30A1 |
PLZ6W6F3ST20D2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLZ6W6F3ST20D2-15 |
90833-2779 | Rectangular Power Connector, 6 Contact(s), Female | Molex | PLBH06F400A2 vs 90833-2779 |
PLZ6W6F3ST30C1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLZ6W6F3ST30C1-14 |
PLZ6W6F300C1-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLZ6W6F300C1-15 |
PLB06F42081C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLB06F42081C1 |
PLB06F42083A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLB06F42083A1 |
2-1103601-3 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | TE Connectivity | PLBH06F400A2 vs 2-1103601-3 |
PLB06F80810 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLB06F80810 |
PLZ6W6F3ST20A2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH06F400A2 vs PLZ6W6F3ST20A2-15 |