Part Details for PLBH08M6300C2 by Amphenol Positronic
Overview of PLBH08M6300C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PLBH08M6300C2
PLBH08M6300C2 CAD Models
PLBH08M6300C2 Part Data Attributes:
|
PLBH08M6300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH08M6300C2
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |
Alternate Parts for PLBH08M6300C2
This table gives cross-reference parts and alternative options found for PLBH08M6300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH08M6300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA08M92ST20A1 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLA08M92ST20A1 |
PLAH08M9300C1 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLAH08M9300C1 |
CP3508P4V00-S-LF | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PLBH08M6300C2 vs CP3508P4V00-S-LF |
PET-08-02-S-RA-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | PLBH08M6300C2 vs PET-08-02-S-RA-LC |
PLA08M4B0C1-D8B | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLA08M4B0C1-D8B |
PLAH08M3200A1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLAH08M3200A1 |
PLBH08M3200C1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLBH08M3200C1 |
PLAH08M6300A2 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLAH08M6300A2 |
PLA08F95ST50A1 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLBH08M6300C2 vs PLA08F95ST50A1 |
78347-1021 | Power Connector, | Molex | PLBH08M6300C2 vs 78347-1021 |