Part Details for PLBH12F400C1 by Amphenol Positronic
Overview of PLBH12F400C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PLBH12F400C1
PLBH12F400C1 CAD Models
PLBH12F400C1 Part Data Attributes:
|
PLBH12F400C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH12F400C1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for PLBH12F400C1
This table gives cross-reference parts and alternative options found for PLBH12F400C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH12F400C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090125111851 | CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | PLBH12F400C1 vs 009090125111851 |
IPBD-12-S | Rectangular Power Connector, 12 Contact(s), Female | Samtec Inc | PLBH12F400C1 vs IPBD-12-S |
PLC12F63B30A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH12F400C1 vs PLC12F63B30A1 |
PLCH12F9300C1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH12F400C1 vs PLCH12F9300C1 |
PLC12F400A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F400C1 vs PLC12F400A2 |
PLC12F3200C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F400C1 vs PLC12F3200C2 |
HM42063-S | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | PLBH12F400C1 vs HM42063-S |
MMIP12W12F93082C1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH12F400C1 vs MMIP12W12F93082C1 |
PLBH12F3200A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F400C1 vs PLBH12F3200A1 |
MMIP12W12F32N83C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F400C1 vs MMIP12W12F32N83C1 |