Part Details for PLC09M700C2 by Amphenol Positronic
Overview of PLC09M700C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC09M700C2
PLC09M700C2 CAD Models
PLC09M700C2 Part Data Attributes
|
PLC09M700C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC09M700C2
Amphenol Positronic
Rectangular Power Connector, 9 Contact(s), Male
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC09M700C2
This table gives cross-reference parts and alternative options found for PLC09M700C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC09M700C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH09M7000 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLC09M700C2 vs PLCH09M7000 |
PLC09M100A2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | PLC09M700C2 vs PLC09M100A2 |
PLC09M000A2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | PLC09M700C2 vs PLC09M000A2 |
PLC09M000C2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | PLC09M700C2 vs PLC09M000C2 |
PLC09M800C1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | PLC09M700C2 vs PLC09M800C1 |
8-2232356-3 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | TE Connectivity | PLC09M700C2 vs 8-2232356-3 |
PLC09M000C1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | PLC09M700C2 vs PLC09M000C1 |
PLC09M800C2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | PLC09M700C2 vs PLC09M800C2 |
PLCH09M8000 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLC09M700C2 vs PLCH09M8000 |
19-09-2091 | Rectangular Power Connector, 9 Contact(s), Male | Molex | PLC09M700C2 vs 19-09-2091 |