Part Details for PLC18M63B30A1 by Amphenol Positronic
Overview of PLC18M63B30A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC18M63B30A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2689
|
Newark | Plc18M63B30A1 |Positronic PLC18M63B30A1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6600 / $100.7600 | Buy Now |
DISTI #
276-PLC18M63B30A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$39.2700 / $43.0000 | Order Now |
DISTI #
POSPLC18M63B30A1
|
Heilind Electronics | Americas - 0 in Stock |
|
$41.5885 / $112.3650 | Buy Now | |
DISTI #
POSPLC18M63B30A1
|
Interstate Connecting Components | 0 |
|
$41.5885 / $112.3650 | Buy Now |
Part Details for PLC18M63B30A1
PLC18M63B30A1 CAD Models
PLC18M63B30A1 Part Data Attributes
|
PLC18M63B30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC18M63B30A1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC18M63B30A1
This table gives cross-reference parts and alternative options found for PLC18M63B30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18M63B30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-1812100LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | PLC18M63B30A1 vs 10131318-1812100LF |
39-30-0186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M63B30A1 vs 39-30-0186 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M63B30A1 vs PLCH18M4200C2 |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLC18M63B30A1 vs 39-31-0184 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M63B30A1 vs 39-34-9180 |
MMIP18M32N83A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M63B30A1 vs MMIP18M32N83A1 |
44474-3020 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18M63B30A1 vs 44474-3020 |
39-31-7181 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M63B30A1 vs 39-31-7181 |
10127720-182LF | Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | PLC18M63B30A1 vs 10127720-182LF |
39-30-1184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18M63B30A1 vs 39-30-1184 |