Part Details for PLC30F400C2 by Amphenol Positronic
Overview of PLC30F400C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC30F400C2
PLC30F400C2 CAD Models
PLC30F400C2 Part Data Attributes
|
PLC30F400C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30F400C2
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC30F400C2
This table gives cross-reference parts and alternative options found for PLC30F400C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30F400C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC30F92ST20A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30F400C2 vs PLC30F92ST20A1 |
MIP30F3N83C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F400C2 vs MIP30F3N83C2 |
MIP30WA10F42N82C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F400C2 vs MIP30WA10F42N82C1 |
PLC30M95ST50A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30F400C2 vs PLC30M95ST50A1 |
PLC30F63ST30A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC30F400C2 vs PLC30F63ST30A1 |
PLC30F200C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F400C2 vs PLC30F200C2 |
PLCH30F4200C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F400C2 vs PLCH30F4200C1 |
MIP30WA10F42N83A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F400C2 vs MIP30WA10F42N83A2 |
PLC30F200A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC30F400C2 vs PLC30F200A2 |
PLC30F32N0A1/AA | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLC30F400C2 vs PLC30F32N0A1/AA |