Part Details for PLC30M10810 by Amphenol Positronic
Overview of PLC30M10810 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC30M10810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8987
|
Newark | Plc30M10810 |Positronic PLC30M10810 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7200 / $48.2600 | Buy Now |
DISTI #
276-PLC30M10810
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$19.8500 / $26.6400 | Order Now |
DISTI #
POSPLC30M10810
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC30M10810
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC30M10810
PLC30M10810 CAD Models
PLC30M10810 Part Data Attributes
|
PLC30M10810
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30M10810
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | PLC30F10810 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC30M10810
This table gives cross-reference parts and alternative options found for PLC30M10810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30M10810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-115-07-S-D | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PLC30M10810 vs IPT1-115-07-S-D |
PLCH30M9200C1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC30M10810 vs PLCH30M9200C1 |
PC330P42C11 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | PLC30M10810 vs PC330P42C11 |
PLCH30M3200C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC30M10810 vs PLCH30M3200C1 |
IPL1-115-01-F-D-K | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | PLC30M10810 vs IPL1-115-01-F-D-K |
MIP30WA10M32N82C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC30M10810 vs MIP30WA10M32N82C1 |
IPL1-115-01-F-D-RA-P | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | PLC30M10810 vs IPL1-115-01-F-D-RA-P |
IPT1-115-03-S-D | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PLC30M10810 vs IPT1-115-03-S-D |
IPT1-115-01-S-D-VS | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PLC30M10810 vs IPT1-115-01-S-D-VS |
IPT1-115-04-S-D | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PLC30M10810 vs IPT1-115-04-S-D |