Part Details for PLCC-44-AT-SMT by Adam Technologies Inc
Overview of PLCC-44-AT-SMT by Adam Technologies Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLCC-44-AT-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLCC-44-AT-SMT-ND
|
DigiKey | PLCC SOCKET 44P SMT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3021 In Stock |
|
$0.5082 / $1.0200 | Buy Now |
DISTI #
737-PLCC-44-AT-SMT
|
Mouser Electronics | IC & Component Sockets 44P SMT RoHS: Compliant | 1954 |
|
$0.5250 / $0.8900 | Buy Now |
DISTI #
V99:2348_17707566
|
Arrow Electronics | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2306 | Americas - 1134 |
|
$0.4590 / $0.6859 | Buy Now |
|
Future Electronics | Low Profile 44 Position 1.27mm Pitch Surface Mount PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 8716Tube |
|
$0.5100 / $0.6250 | Buy Now |
|
Onlinecomponents.com | PLCC Socket 44pos SMT - Tube RoHS: Compliant |
2600 On Order |
|
$0.4106 / $0.6833 | Buy Now |
DISTI #
77249326
|
Verical | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2352 | Americas - 4800 |
|
$0.6648 / $0.8291 | Buy Now |
DISTI #
68460552
|
Verical | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2306 | Americas - 1134 |
|
$0.4590 / $0.6106 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.1200 / $1.4000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 350 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for PLCC-44-AT-SMT
PLCC-44-AT-SMT CAD Models
PLCC-44-AT-SMT Part Data Attributes
|
PLCC-44-AT-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-44-AT-SMT
Adam Technologies Inc
IC Socket, PLCC44, 44 Contact(s), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.917 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.917 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for PLCC-44-AT-SMT
This table gives cross-reference parts and alternative options found for PLCC-44-AT-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC-44-AT-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC-44-AT-SMTRC | IC Socket, PLCC44, 44 Contact(s), Surface Mount | Adam Technologies Inc | PLCC-44-AT-SMT vs PLCC-44-AT-SMTRC |