Part Details for PLCC-44SMT by Solid Electric Inc
Overview of PLCC-44SMT by Solid Electric Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for PLCC-44SMT
PLCC-44SMT CAD Models
PLCC-44SMT Part Data Attributes:
|
PLCC-44SMT
Solid Electric Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-44SMT
Solid Electric Inc
IC Socket, PLCC44, 44 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID ELECTRIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.913 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.913 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |