Part Details for PLCC44AGNSMTTR by Adam Technologies Inc
Overview of PLCC44AGNSMTTR by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for PLCC44AGNSMTTR
PLCC44AGNSMTTR CAD Models
PLCC44AGNSMTTR Part Data Attributes
|
PLCC44AGNSMTTR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC44AGNSMTTR
Adam Technologies Inc
IC Socket, PLCC44, 44 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.883 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.883 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for PLCC44AGNSMTTR
This table gives cross-reference parts and alternative options found for PLCC44AGNSMTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC44AGNSMTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC44AGNSMT | IC Socket, PLCC44, 44 Contact(s) | Adam Technologies Inc | PLCC44AGNSMTTR vs PLCC44AGNSMT |
PLCC44AGESMTTR | IC Socket, PLCC44, 44 Contact(s) | Adam Technologies Inc | PLCC44AGNSMTTR vs PLCC44AGESMTTR |