Part Details for PLCH09F7000 by Amphenol Positronic
Overview of PLCH09F7000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH09F7000
PLCH09F7000 CAD Models
PLCH09F7000 Part Data Attributes
|
PLCH09F7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH09F7000
Amphenol Positronic
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for PLCH09F7000
This table gives cross-reference parts and alternative options found for PLCH09F7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH09F7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC09F10140 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F10140 |
PLC09F800A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F800A1 |
PLC09F800C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F800C2 |
PLC09F000C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F000C2 |
PLC09F800C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F800C1 |
PLC09F100C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F100C1 |
PLCH09F0000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLCH09F7000 vs PLCH09F0000 |
PLC09F8000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLCH09F7000 vs PLC09F8000 |
PLC09F10120 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | PLCH09F7000 vs PLC09F10120 |
9-178842-2 | 9 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLCH09F7000 vs 9-178842-2 |