Part Details for PLCH24M300A2 by Amphenol Positronic
Overview of PLCH24M300A2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH24M300A2
PLCH24M300A2 CAD Models
PLCH24M300A2 Part Data Attributes:
|
PLCH24M300A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH24M300A2
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for PLCH24M300A2
This table gives cross-reference parts and alternative options found for PLCH24M300A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH24M300A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-241GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | PLCH24M300A2 vs 10127720-241GLF |
09260242981 | Rectangular Power Connector, 24 Contact(s), Male, Wire Wrap Terminal | HARTING Technology Group | PLCH24M300A2 vs 09260242981 |
39-34-9244 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLCH24M300A2 vs 39-34-9244 |
PLC24M2000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH24M300A2 vs PLC24M2000 |
IPT1-112-01-S-D-VS-A-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH24M300A2 vs IPT1-112-01-S-D-VS-A-FL |
PLCH24M63ST20A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH24M300A2 vs PLCH24M63ST20A1 |
IPT1-112-01-S-D-VS-A-K | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH24M300A2 vs IPT1-112-01-S-D-VS-A-K |
2-794664-4 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLCH24M300A2 vs 2-794664-4 |
39-30-0246 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLCH24M300A2 vs 39-30-0246 |
HM15120-H | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Foxconn | PLCH24M300A2 vs HM15120-H |