Part Details for PLCH24M92ST20A1 by Amphenol Positronic
Overview of PLCH24M92ST20A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLCH24M92ST20A1
PLCH24M92ST20A1 CAD Models
PLCH24M92ST20A1 Part Data Attributes
|
PLCH24M92ST20A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH24M92ST20A1
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLCH24M92ST20A1
This table gives cross-reference parts and alternative options found for PLCH24M92ST20A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH24M92ST20A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-31-0245 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLCH24M92ST20A1 vs 39-31-0245 |
CP3524P1H00-LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | PLCH24M92ST20A1 vs CP3524P1H00-LF |
PLC24M4000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH24M92ST20A1 vs PLC24M4000 |
IPL1-112-01-F-D-P | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | PLCH24M92ST20A1 vs IPL1-112-01-F-D-P |
794590-1 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLCH24M92ST20A1 vs 794590-1 |
42677-0013 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | PLCH24M92ST20A1 vs 42677-0013 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLCH24M92ST20A1 vs 43270-2423 |
PLCH24M3200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH24M92ST20A1 vs PLCH24M3200C2 |
PLC24F94ST40A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH24M92ST20A1 vs PLC24F94ST40A1 |
PLCH24M4200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH24M92ST20A1 vs PLCH24M4200C2 |