Part Details for PLF1A561MDO1TD by Nichicon Corporation
Overview of PLF1A561MDO1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF1A561MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14108-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 10V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5361 / $1.6000 | Buy Now |
DISTI #
647-PLF1A561MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 10V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5360 / $1.5900 | Order Now |
DISTI #
PLF1A561MDO1TD
|
TME | Capacitor: polymer, 560uF, 10VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 500 | 0 |
|
$0.6300 | RFQ |
Part Details for PLF1A561MDO1TD
PLF1A561MDO1TD CAD Models
PLF1A561MDO1TD Part Data Attributes
|
PLF1A561MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1A561MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5900 mA | |
Terminal Pitch | 5 mm |