Part Details for PLF1C101MDL4 by Nichicon Corporation
Overview of PLF1C101MDL4 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLF1C101MDL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14775-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
626 In Stock |
|
$0.2800 / $0.8700 | Buy Now |
DISTI #
647-PLF1C101MDL4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 RoHS: Compliant | 655 |
|
$0.2580 / $0.8600 | Buy Now |
|
Future Electronics | LF Series Ø6.3 x 10.5 mm 100 uF 16 V Radial Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2700 / $0.3100 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
PLF1C101MDL4
|
TME | Capacitor: polymer, low ESR, 100uF, 16VDC, ESR: 24mΩ, PLF, THT, ±20% Min Qty: 3000 | 0 |
|
$0.2980 | RFQ |
|
ComSIT USA | CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount RoHS: Compliant | Europe - 1200 |
|
RFQ | |
DISTI #
PLF1C101MDL4
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1C101MDL4) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLF1C101MDL4
PLF1C101MDL4 CAD Models
PLF1C101MDL4 Part Data Attributes
|
PLF1C101MDL4
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1C101MDL4
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.32 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLF1C101MDL4
This table gives cross-reference parts and alternative options found for PLF1C101MDL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1C101MDL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSA160ELL101MFA5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | PLF1C101MDL4 vs APSA160ELL101MFA5S |