Part Details for PLF1C181MDO1TD by Nichicon Corporation
Overview of PLF1C181MDO1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF1C181MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0805
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1C181MDO1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3020 | Buy Now |
DISTI #
493-14112-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2995 In Stock |
|
$0.2587 / $0.8700 | Buy Now |
DISTI #
647-PLF1C181MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 16V 20% 105o AEC-Q200 RoHS: Compliant | 1216 |
|
$0.2580 / $0.8700 | Buy Now |
DISTI #
PLF1C181MDO1TD
|
TME | Capacitor: polymer, 180uF, 16VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 2000 | 0 |
|
$0.3070 | RFQ |
Part Details for PLF1C181MDO1TD
PLF1C181MDO1TD CAD Models
PLF1C181MDO1TD Part Data Attributes
|
PLF1C181MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1C181MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5000 mA | |
Terminal Pitch | 3.5 mm |