Part Details for PLF1C471MDO1TD by Nichicon Corporation
Overview of PLF1C471MDO1TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF1C471MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0294
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1C471MDO1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
493-14115-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
832 In Stock |
|
$0.3239 / $0.9800 | Buy Now |
DISTI #
647-PLF1C471MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 16V 20% AEC-Q200 RoHS: Compliant | 43 |
|
$0.3290 / $0.9700 | Buy Now |
|
Future Electronics | 470 F 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$0.3250 / $0.3600 | Buy Now |
DISTI #
PLF1C471MDO1TD
|
TME | Capacitor: polymer, 470uF, 16VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.3890 | RFQ |
DISTI #
PLF1C471MDO1TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1C471MDO1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM POLY 470UF 20% 16V T/H | 387 |
|
$0.3115 / $0.5089 | Buy Now |
|
LCSC | 16V Polymer 9m 6.1A100kHz PluginD10xL13mm Solid Capacitors ROHS | 387 |
|
$0.3044 / $0.5193 | Buy Now |
Part Details for PLF1C471MDO1TD
PLF1C471MDO1TD CAD Models
PLF1C471MDO1TD Part Data Attributes:
|
PLF1C471MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1C471MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 1.504 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | SILVER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |