Part Details for PLN065F2WW7B-1D1 by Hubbell Wiring Device-Kellems
Overview of PLN065F2WW7B-1D1 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLN065F2WW7B-1D1
PLN065F2WW7B-1D1 CAD Models
PLN065F2WW7B-1D1 Part Data Attributes
|
PLN065F2WW7B-1D1
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
PLN065F2WW7B-1D1
Hubbell Wiring Device-Kellems
IC Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |