Part Details for PLP3047104000 by EXXELIA Group
Overview of PLP3047104000 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLP3047104000
PLP3047104000 CAD Models
PLP3047104000 Part Data Attributes
|
PLP3047104000
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PLP3047104000
EXXELIA Group
Film Capacitor, Mixed (paper+polypropylene), 4000V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+POLYPROPYLENE) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1500 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for PLP3047104000
This table gives cross-reference parts and alternative options found for PLP3047104000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP3047104000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP347104000 | Film Capacitor, Mixed (paper+polypropylene), 4000V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, RADIAL LEADED | EXXELIA Group | PLP3047104000 vs PLP347104000 |