Part Details for PLP3047106300 by EXXELIA Group
Overview of PLP3047106300 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PLP3047106300
PLP3047106300 CAD Models
PLP3047106300 Part Data Attributes
|
PLP3047106300
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PLP3047106300
EXXELIA Group
Film Capacitor, Mixed (paper+polypropylene), 6300V, 10% +Tol, 10% -Tol, 0.047uF, Chassis Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+POLYPROPYLENE) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 2200 V | |
Rated (DC) Voltage (URdc) | 6300 V | |
Surface Mount | NO | |
Terminal Shape | LUG |