Part Details for PLS1A471MDO1CV by Nichicon Corporation
Overview of PLS1A471MDO1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PLS1A471MDO1CV
PLS1A471MDO1CV CAD Models
PLS1A471MDO1CV Part Data Attributes:
|
PLS1A471MDO1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS1A471MDO1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5500 mA | |
Terminal Pitch | 5 mm |