Part Details for PLS1C101MDL4 by Nichicon Corporation
Overview of PLS1C101MDL4 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS1C101MDL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-16272-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
318 In Stock |
|
$0.4611 / $1.3000 | Buy Now |
DISTI #
647-PLS1C101MDL4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16 Volt 100uF 20% RoHS: Compliant | 0 |
|
$0.4350 / $1.2900 | Order Now |
DISTI #
70409141
|
RS | 100uF 16V dc Polymer ALUM Electrolytic Cap, LS Series 5000h 6.3(Dia.)x10.5mm | Nichicon PLS1C101MDL4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | Aluminum Organic Polymer Capacitors 16 Volt 100uF 20% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.4700 | Buy Now |
DISTI #
PLS1C101MDL4
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 16 V, � 20%, Radial Leaded, Through Hole (Alt: PLS1C101MDL4) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Abacus - 12000 |
|
Buy Now | |
|
New Advantage Corporation | ELCORAD100uF16V105°C5000hPOLYMER2,5mm6,3x10,5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.5490 / $0.5900 | Buy Now |
Part Details for PLS1C101MDL4
PLS1C101MDL4 CAD Models
PLS1C101MDL4 Part Data Attributes
|
PLS1C101MDL4
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS1C101MDL4
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.32 mA | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for PLS1C101MDL4
This table gives cross-reference parts and alternative options found for PLS1C101MDL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1C101MDL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSA160ELL101MFA5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | PLS1C101MDL4 vs APSA160ELL101MFA5S |