Part Details for PLS6005020 by XP Power
Results Overview of PLS6005020 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
PLS6005020 Information
PLS6005020 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PLS6005020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71861329
|
RS | POWER SUPPLY, AC-DC, PROGRAMMABLE, 600W, 50V@20A, 90-265V IN, PLS600 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,548.3700 / $1,720.4100 | RFQ |
PLS6005020 Part Data Attributes
|
|
PLS6005020
XP Power
Buy Now
Datasheet
|
Compare Parts:
PLS6005020
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2020-06-30 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | En; Iec | |
| Efficiency (Main Output) | 85% | |
| Input Voltage-Max | 265 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 265 Mm | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.03% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 20 A | |
| Output Voltage-Nom | 50 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current; Over Voltage | |
| Ripple Voltage (Main Out) | 0.02 Vrms | |
| Screening Level | Iec 62368-1 | |
| Seated Height-Max | 44 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 600 W | |
| Trim/Adjustable Output | Yes | |
| Width | 224 Mm |