Part Details for PLUS105-55N by NXP Semiconductors
Overview of PLUS105-55N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PLUS105-55N
PLUS105-55N CAD Models
PLUS105-55N Part Data Attributes
|
PLUS105-55N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLUS105-55N
NXP Semiconductors
OT PLD, 8ns, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | |
Clock Frequency-Max | 35.7 MHz | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.51 mm | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for PLUS105-55N
This table gives cross-reference parts and alternative options found for PLUS105-55N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLUS105-55N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS105-45N | OT PLD, 9ns, PDIP28 | NXP Semiconductors | PLUS105-55N vs PLUS105-45N |
TIB82S105BMJD | OT PLD, 25ns, CDIP28 | Texas Instruments | PLUS105-55N vs TIB82S105BMJD |
PLS105-40PC | OT PLD, 15ns, PLS-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | PLUS105-55N vs PLS105-40PC |
TIB82S105BMJ | OT PLD, 25ns, CDIP28 | Texas Instruments | PLUS105-55N vs TIB82S105BMJ |