Part Details for TIB82S105BMJ by Texas Instruments
Overview of TIB82S105BMJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TIB82S105BMJ
TIB82S105BMJ CAD Models
TIB82S105BMJ Part Data Attributes
|
TIB82S105BMJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIB82S105BMJ
Texas Instruments
OT PLD, 25ns, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FIELD-PROGRAMMABLE LOGIC SEQUENCER | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-GDIP-T28 | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIB82S105BMJ
This table gives cross-reference parts and alternative options found for TIB82S105BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIB82S105BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS105-45N | OT PLD, 9ns, PDIP28 | NXP Semiconductors | TIB82S105BMJ vs PLUS105-45N |
TIB82S105BMJD | OT PLD, 25ns, CDIP28 | Texas Instruments | TIB82S105BMJ vs TIB82S105BMJD |
PLS105-40PC | OT PLD, 15ns, PLS-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | TIB82S105BMJ vs PLS105-40PC |
PLUS105-55N | OT PLD, 8ns, PDIP28 | NXP Semiconductors | TIB82S105BMJ vs PLUS105-55N |