Part Details for PLV1812MDDFREP by Texas Instruments
Results Overview of PLV1812MDDFREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLV1812MDDFREP Information
PLV1812MDDFREP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: PLV1812MDDFREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PLV1812MDDFREP Part Data Attributes
|
|
PLV1812MDDFREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLV1812MDDFREP
Texas Instruments
Comparator, 1 Func, 4uV Offset-Max, 900ns Response Time, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 8 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0012 µA | |
| Bias Current-Max (IIB) @25C | 0.0012 µA | |
| Input Offset Voltage-Max | 4 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP8,.11,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Response Time-Nom | 900 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage Limit-Max | 42 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |