-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLVA6xxA series - Low-voltage avalanche regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2800
|
Newark | Zener Diode, 0.25W, 5.3V, Sot-23, Zener Voltage Vz Typ:5.3V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Plva6 Series, Automotive Rohs Compliant: Yes |Nexperia PLVA653A,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3250 |
|
$0.1010 / $0.4370 | Buy Now |
DISTI #
93X4611
|
Newark | Zener Single Diode, 5.3 V, 250 Mw, Sot-23, 3, 150 C Rohs Compliant: Yes |Nexperia PLVA653A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0850 | Buy Now |
DISTI #
1727-5168-1-ND
|
DigiKey | DIODE ZENER 5.3V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29162 In Stock |
|
$0.0515 / $0.4500 | Buy Now |
DISTI #
PLVA653A,215
|
Avnet Americas | Diode Zener Single 5.3V 4% 250mW 3-Pin TO-236AB T/R - Tape and Reel (Alt: PLVA653A,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
771-PLVA653A-T/R
|
Mouser Electronics | Zener Diodes PLVA653A/SOT23/TO-236AB RoHS: Compliant | 8697 |
|
$0.0500 / $0.4000 | Buy Now |
DISTI #
V36:1790_06540051
|
Arrow Electronics | Diode Zener Single 5.3V 4% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2334 | Americas - 15000 |
|
$0.0455 / $0.0469 | Buy Now |
DISTI #
V72:2272_06540051
|
Arrow Electronics | Diode Zener Single 5.3V 4% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 485 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 485 |
|
$0.0500 | Buy Now |
|
Future Electronics | PLVA6xxA Series 250 mW 5.3 V 3 Terminal SMT Voltage Regulator Diode - SOT-23A-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0432 / $0.0485 | Buy Now |
|
Future Electronics | PLVA6xxA Series 250 mW 5.3 V 3 Terminal SMT Voltage Regulator Diode - SOT-23A-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0485 | Buy Now |
DISTI #
71285057
|
Verical | Diode Zener Single 5.3V 4% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 15000 |
|
$0.0455 / $0.0469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLVA653A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PLVA653A,215
Nexperia
PLVA6xxA series - Low-voltage avalanche regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.3 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.6 mV/°C | |
Voltage Tol-Max | 3.77% | |
Working Test Current | 0.25 mA |
This table gives cross-reference parts and alternative options found for PLVA653A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLVA653A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLVA653A212 | 5.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA653A,215 vs PLVA653A212 |
934017350215 | 5.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PLVA653A,215 vs 934017350215 |
PLVA653A | Zener Diode | Nexperia | PLVA653A,215 vs PLVA653A |
PLVA653A,215 | PLVA6xxA series - Low-voltage avalanche regulator diodes TO-236 3-Pin | NXP Semiconductors | PLVA653A,215 vs PLVA653A,215 |
PLVA653A235 | 5.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA653A,215 vs PLVA653A235 |
PLVA653A-T | Zener Diode | Nexperia | PLVA653A,215 vs PLVA653A-T |
PLVA653AT/R | DIODE 5.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | PLVA653A,215 vs PLVA653AT/R |
PLVA653AT/R | Zener Diode | Nexperia | PLVA653A,215 vs PLVA653AT/R |
PLVA653ATRL13 | 5.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA653A,215 vs PLVA653ATRL13 |
PLVA653ATRL | 5.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | PLVA653A,215 vs PLVA653ATRL |