Part Details for PLZ33D-G3/H by Vishay Intertechnologies
Overview of PLZ33D-G3/H by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PLZ33D-G3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3136
|
Newark | Zener Diode Microsmf Do219Ac |Vishay PLZ33D-G3/H Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
79AH5837
|
Newark | Zener Diode Microsmf Do-219Ac |Vishay PLZ33D-G3/H Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0680 | Buy Now |
DISTI #
PLZ33D-G3/H
|
Avnet Americas | Diode Zener Single 32.3V 500mW 2-Pin DO-219AC Blister T/R - Tape and Reel (Alt: PLZ33D-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0394 | Buy Now |
DISTI #
78-PLZ33D-G3/H
|
Mouser Electronics | Zener Diodes Vz @Izt 31.49-33.11V Ippm 52.2V Max RoHS: Compliant | 0 |
|
$0.0330 / $0.0380 | Order Now |
|
Bristol Electronics | 1650 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0528 / $0.2640 | Buy Now | |
DISTI #
PLZ33D-G3/H
|
TTI | Zener Diodes Vz @Izt 31.49-33.11V Ippm 52.2V Max RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.0390 | Buy Now |
DISTI #
PLZ33D-G3/H
|
EBV Elektronik | Diode Zener Single 32.3V 500mW 2-Pin DO-219AC Blister T/R (Alt: PLZ33D-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 9000 |
|
$0.0708 / $0.0761 | Buy Now |
Part Details for PLZ33D-G3/H
PLZ33D-G3/H CAD Models
PLZ33D-G3/H Part Data Attributes:
|
PLZ33D-G3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ33D-G3/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |
Alternate Parts for PLZ33D-G3/H
This table gives cross-reference parts and alternative options found for PLZ33D-G3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ33D-G3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ33B-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ33D-G3/H vs PLZ33B-HG3_A/H |