Part Details for PLZ33D-HG3_A/H by Vishay Intertechnologies
Overview of PLZ33D-HG3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PLZ33D-HG3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6763
|
Newark | Zener Diode, 33V, 0.5W, Do-219Ac Rohs Compliant: Yes |Vishay PLZ33D-HG3_A/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22500 |
|
$0.1290 / $0.3710 | Buy Now |
DISTI #
PLZ33D-HG3_A/H
|
Avnet Americas | Zener Single Diode, 33 V, 500 mW, DO-219AC (MicroSMF), 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PLZ33D-HG3_A/H) Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0453 | Buy Now |
DISTI #
78-PLZ33D-HG3_A/H
|
Mouser Electronics | Zener Diodes ZENER DIODE MicroSMF DO219AC RoHS: Compliant | 4500 |
|
$0.0340 / $0.3600 | Buy Now |
|
Bristol Electronics | 22301 |
|
RFQ |
Part Details for PLZ33D-HG3_A/H
PLZ33D-HG3_A/H CAD Models
PLZ33D-HG3_A/H Part Data Attributes:
|
PLZ33D-HG3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLZ33D-HG3_A/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-06 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-219AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |
Alternate Parts for PLZ33D-HG3_A/H
This table gives cross-reference parts and alternative options found for PLZ33D-HG3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ33D-HG3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ33B-HG3_A/H | Zener Diode, | Vishay Intertechnologies | PLZ33D-HG3_A/H vs PLZ33B-HG3_A/H |