Part Details for PLZ6W6F1ST30-15 by Amphenol Positronic
Overview of PLZ6W6F1ST30-15 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PLZ6W6F1ST30-15
PLZ6W6F1ST30-15 CAD Models
PLZ6W6F1ST30-15 Part Data Attributes
|
PLZ6W6F1ST30-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLZ6W6F1ST30-15
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLZ6W6F1ST30-15
This table gives cross-reference parts and alternative options found for PLZ6W6F1ST30-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ6W6F1ST30-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176346-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | PLZ6W6F1ST30-15 vs 176346-1 |
PLA06F7050/AA | Rectangular Power Connector, 6 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLA06F7050/AA |
6-178842-9 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLZ6W6F1ST30-15 vs 6-178842-9 |
PLA06F700A2 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLA06F700A2 |
PLA06F10130 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLA06F10130 |
PLA06F000C2 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLA06F000C2 |
PLAH06F0000 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLAH06F0000 |
90331-0004 | Rectangular Power Connector, 6 Contact(s), Female | Molex | PLZ6W6F1ST30-15 vs 90331-0004 |
PLA06F800C1 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLA06F800C1 |
PLAH06F8000 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLZ6W6F1ST30-15 vs PLAH06F8000 |