Part Details for PM-R20821 by Premier Magnetics
Results Overview of PM-R20821 by Premier Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-R20821 Information
PM-R20821 by Premier Magnetics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: PM-R20821 by Premier Magnetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PM-R20821 Part Data Attributes
|
|
PM-R20821
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PM-R20821
Premier Magnetics
General Purpose Inductor, 820uH, 10%, 1 Element, Drum-Core
|
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Cylindrical | |
| Core Material | Drum | |
| DC Resistance | 2 Ω | |
| Inductance-Nom (L) | 820 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.6 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 7.5 Mm | |
| Package Length | 10 Mm | |
| Package Style | Radial | |
| Self Resonance Frequency | 2 Mhz | |
| Shape/Size Description | Cylindrical Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Tolerance | 10% |