Part Details for PM-R65 by Panasonic Electronic Components
Overview of PM-R65 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PM-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4680
|
Newark | Photoelectric Sensor, 6Mm, Npn, 24Vdc Rohs Compliant: Yes |Panasonic PM-R65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$17.4600 / $18.7900 | Buy Now |
DISTI #
1110-3933-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD SLOT TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
214 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-R65
|
Mouser Electronics | Photoelectric Sensors R type, NPN output RoHS: Compliant | 40 |
|
$10.3200 / $12.0000 | Buy Now |
DISTI #
70950234
|
RS | Sensor, Photoelectric, Slot, R Type, 6mm Range, NPN, OC, 1m, PVC | Panasonic Industrial Automation PM-R65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0400 / $12.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m |
86 In Stock |
|
$10.4800 / $11.4000 | Buy Now |
|
Quest Components | THROUGH BEAM PHOTOELECTRIC SENSOR, 0MM MIN, 6MM MAX, FLANGE MOUNT | 9 |
|
$11.6250 / $15.5000 | Buy Now |
DISTI #
PM-R65
|
TME | Sensor: photoelectric, Range: 6mm, NPN, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 0 |
|
$13.1600 / $15.0400 | RFQ |
DISTI #
3236038
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 6MM, NPN, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$17.7895 | Buy Now |
DISTI #
3236038
|
Farnell | PHOTOELECTRIC SENSOR, 6MM, NPN, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 9 |
|
$15.4726 | Buy Now |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m |
86 In Stock |
|
$10.4800 / $11.4000 | Buy Now |
Part Details for PM-R65
PM-R65 CAD Models
PM-R65 Part Data Attributes
|
PM-R65
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-R65
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 6 mm | |
Body Height | 22.4 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |