Part Details for PM105SB-101K-RC by JW Miller
Results Overview of PM105SB-101K-RC by JW Miller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM105SB-101K-RC Information
PM105SB-101K-RC by JW Miller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PM105SB-101K-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83R8615
|
Newark | Inductor, Shielded, 100Uh, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):720Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Pm105Sb Series, Dc Resistance Max:0.34Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-101K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4270 / $0.5560 | Buy Now |
|
DISTI #
63K3520
|
Newark | Inductor, Shielded, 100Uh, Smd, Inductance:100Μh, Rms Current (Irms):720Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Pm105Sb Series, Dc Resistance Max:0.34Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-101K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
|
|
Bristol Electronics | 228 |
|
RFQ | ||
|
|
Bristol Electronics | 202 |
|
RFQ | ||
|
|
Quest Components | 161 |
|
$1.1100 / $2.2200 | Buy Now |