Part Details for PM108AJ/883 by Analog Devices Inc
Results Overview of PM108AJ/883 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM108AJ/883 Information
PM108AJ/883 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PM108AJ/883
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7482 |
|
RFQ |
US Tariff Estimator: PM108AJ/883 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM108AJ/883
PM108AJ/883 Part Data Attributes
|
|
PM108AJ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM108AJ/883
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, BCY8, TO-99, CAN-8, Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | To-99, Can-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | O-XBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Voltage Gain-Min | 80000 |
Alternate Parts for PM108AJ/883
This table gives cross-reference parts and alternative options found for PM108AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM108AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/10104BGA | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | PM108AJ/883 vs M38510/10104BGA |
| M38510/10104BGA | Micross Components | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | PM108AJ/883 vs M38510/10104BGA |
| M38510/10104BGA | Teledyne e2v | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | PM108AJ/883 vs M38510/10104BGA |
| PM108AJ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | PM108AJ/883 vs PM108AJ/883 |