Part Details for PM5352-BI by PMC-Sierra Inc
Results Overview of PM5352-BI by PMC-Sierra Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM5352-BI Information
PM5352-BI by PMC-Sierra Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PM5352-BI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,ATM PROCESSOR,CMOS,BGA,304PIN,PLASTIC | 84 |
|
$119.9940 / $159.9920 | Buy Now |
US Tariff Estimator: PM5352-BI by PMC-Sierra Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM5352-BI
PM5352-BI Part Data Attributes
|
|
PM5352-BI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM5352-BI
PMC-Sierra Inc
ATM/SONET/SDH Network Interface, 1-Func, CMOS, PBGA304
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lbga, Bga304,23x23,50 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Applications | Atm; Sdh; Sonet | |
| JESD-30 Code | S-PBGA-B304 | |
| JESD-609 Code | e0 | |
| Length | 31 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 304 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Equivalence Code | BGA304,23X23,50 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.67 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Atm/Sonet/Sdh Network Interface | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 31 Mm |