Part Details for PM6 by Semtech Corporation
Overview of PM6 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM6-ND
|
DigiKey | DIODE GEN PURP 600V 2A AXIAL Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
PM6
|
Avnet Americas | D GLS 2A STD 600V - Tape and Reel (Alt: PM6) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for PM6
PM6 CAD Models
PM6 Part Data Attributes
|
PM6
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
PM6
Semtech Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PM6
This table gives cross-reference parts and alternative options found for PM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYX84TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | PM6 vs BYX84TR |
BYW36-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | PM6 vs BYW36-TR |
RG2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Gulfsemi | PM6 vs RG2J |
CPR2-060BK | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Central Semiconductor Corp | PM6 vs CPR2-060BK |