Part Details for PM6681ATR by STMicroelectronics
Results Overview of PM6681ATR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM6681ATR Information
PM6681ATR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PM6681ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 2383 |
|
RFQ |
US Tariff Estimator: PM6681ATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM6681ATR
PM6681ATR Part Data Attributes
|
|
PM6681ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6681ATR
STMicroelectronics
Dual Switching Controller, Voltage-mode, 0.4A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VFQFPN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Two Adjustable Mode From 0.9 V To 5 V And 0.9 V To 3.3 V | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
PM6681ATR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2344, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The input capacitor values depend on the input voltage, output voltage, and output current. A general guideline is to use a minimum of 10uF ceramic capacitors with a voltage rating of at least 1.5 times the input voltage. Refer to the application note AN2344 for more detailed guidance.
-
The maximum allowed voltage drop across the internal FETs is typically around 1.5V to 2V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced efficiency, increased heat generation, or even device failure.
-
To ensure the OCP is triggered correctly, make sure to connect the OCP pin to a suitable current sense resistor and configure the OCP threshold according to the application note AN2344. Additionally, ensure that the OCP pin is properly decoupled from the power supply and output voltage.
-
The recommended operating temperature range for the PM6681ATR is -40°C to 150°C, with a maximum junction temperature of 175°C. Operating outside this range may affect the device's performance, reliability, or lifespan.