Part Details for PM6766TR by STMicroelectronics
Results Overview of PM6766TR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM6766TR Information
PM6766TR by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PM6766TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PM6766TR
|
Avnet Americas | - Tape and Reel (Alt: PM6766TR) COO: Italy RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
STMicroelectronics | 4-/6-phase VR12.5 digital multiphase controller with PMBus™, COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2900 / $4.6300 | Buy Now |
|
|
Ameya Holding Limited | PM6766 Series 13.2 V Digital Multiphase Controller with PMBus - VFQFPN-40 | 30581 |
|
RFQ | |
|
DISTI #
PM6766TR
|
Avnet Silica | (Alt: PM6766TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
RFQ | |
|
DISTI #
PM6766TR
|
EBV Elektronik | (Alt: PM6766TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
RFQ | |
|
|
Vyrian | Switching Controller, Adjustable, 1 Channel | 5897 |
|
RFQ |
US Tariff Estimator: PM6766TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PM6766TR
PM6766TR Part Data Attributes
|
|
PM6766TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6766TR
STMicroelectronics
Adjustable, 1 Channel
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Vfqfpn-40 | |
| Manufacturer Package Code | VFQFPN 40 5x5x1.0 | |
| ECCN Code | 3A991.A.3 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Digital Power Controller | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.2SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Width | 5 Mm |
PM6766TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid thermal hotspots.
-
Monitor input voltage, output voltage, current, and temperature. Implement overvoltage protection, undervoltage protection, and overcurrent protection to prevent damage.
-
Use the low-power mode, disable unnecessary features, and optimize the switching frequency. Implement power-saving techniques like pulse-skipping and frequency modulation.
-
Use a common-mode choke, differential-mode inductors, and Y-capacitors for EMI filtering. Implement shielding techniques like metal cans, copper tape, or conductive coatings.