Part Details for PMB01DM24 by Carlo Gavazzi Holding AG
Overview of PMB01DM24 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMB01DM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2631-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$143.2904 / $161.0000 | Buy Now |
DISTI #
225-PMB01DM24
|
Mouser Electronics | Time Delay & Timing Relays DPDT MULTIFUNCTION TIMER RoHS: Compliant | 7 |
|
$136.1200 / $152.9500 | Buy Now |
DISTI #
70014664
|
RS | Time Delay Relay, Programmable, Multifunction, DPDT, 8A, 250VAC, PMB01 Series | Carlo Gavazzi Inc. PMB01DM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$131.3800 / $164.2200 | Buy Now |
|
Onlinecomponents.com | MULTIFUNCTION TIMER DPDT RoHS: Compliant |
5 In Stock |
|
$128.8000 / $142.7100 | Buy Now |
DISTI #
PMB01DM24
|
TME | Timer, 0,01s÷100h, DPDT, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 0 |
|
$73.4400 / $84.7400 | RFQ |
|
Master Electronics | MULTIFUNCTION TIMER DPDT RoHS: Compliant |
5 In Stock |
|
$128.8000 / $142.7100 | Buy Now |
Part Details for PMB01DM24
PMB01DM24 CAD Models
PMB01DM24 Part Data Attributes
|
PMB01DM24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PMB01DM24
Carlo Gavazzi Holding AG
Time-Delay Relay; Contacts:DPDT; Time Range:0.1s to 100h; Mounting Type:Plug-In; Timing Function:Multifunction; Contact Carrying Power:1.5W; Leaded Process Compatible:Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Relay Type | MULTI-DELAY RELAY |