Datasheets
PMBD6100-T by:

Rectifier Diode

Part Details for PMBD6100-T by Nexperia

Overview of PMBD6100-T by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Part Details for PMBD6100-T

PMBD6100-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMBD6100-T Part Data Attributes

PMBD6100-T Nexperia
Buy Now Datasheet
Compare Parts:
PMBD6100-T Nexperia Rectifier Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 2017-02-01
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Rep Pk Reverse Voltage-Max 85 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for PMBD6100-T

This table gives cross-reference parts and alternative options found for PMBD6100-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD6100-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBD6100 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD6100-T vs PMBD6100
PMBD6100-T DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100-T
PMBD6100 Rectifier Diode Nexperia PMBD6100-T vs PMBD6100
PMBD6100235 DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100235
933859230215 DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode NXP Semiconductors PMBD6100-T vs 933859230215
PMBD6100212 DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100212
PMBD6100TRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD6100-T vs PMBD6100TRL13
PMBD6100T/R DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100T/R
Part Number Description Manufacturer Compare
933859230215 DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode NXP Semiconductors PMBD6100-T vs 933859230215
PMBD6100235 DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100235
PMBD6100 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD6100-T vs PMBD6100
PMBD6100T/R DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100T/R
PMBD6100-T DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100-T
PMBD6100TRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD6100-T vs PMBD6100TRL13
PMBD6100212 DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors PMBD6100-T vs PMBD6100212
PMBD6100 Rectifier Diode Nexperia PMBD6100-T vs PMBD6100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBD6100-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBD6100-T by Nexperia

Select Manufacturer
Which Manufacturer of PMBD6100-T would you like to use for your alert(s)?
  • Please alert me when PMBD6100-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBD6100-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBD6100-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBD6100-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBD6100-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBD6100-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: