Part Details for PMBD7000TRL13 by YAGEO Corporation
Overview of PMBD7000TRL13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBD7000TRL13
PMBD7000TRL13 CAD Models
PMBD7000TRL13 Part Data Attributes
|
PMBD7000TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBD7000TRL13
YAGEO Corporation
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PMBD7000TRL13
This table gives cross-reference parts and alternative options found for PMBD7000TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD7000TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBD7000E6327 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | PMBD7000TRL13 vs SMBD7000E6327 |
PMBD7000 | Rectifier Diode | Nexperia | PMBD7000TRL13 vs PMBD7000 |
SMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PMBD7000TRL13 vs SMBD7000 |
SMMBD7000LT3G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | PMBD7000TRL13 vs SMMBD7000LT3G |
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PMBD7000TRL13 vs MMBD7000 |
MMBD7000LT1 | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBD7000TRL13 vs MMBD7000LT1 |
MMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBD7000TRL13 vs MMBD7000LT1G |
SMMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | PMBD7000TRL13 vs SMMBD7000LT1G |
MMBD7000-H | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PMBD7000TRL13 vs MMBD7000-H |
SMBD7000XT | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PMBD7000TRL13 vs SMBD7000XT |