Part Details for PMBD914 by NXP Semiconductors
Overview of PMBD914 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMBD914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1384 |
|
RFQ | ||
|
Bristol Electronics | 12186 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2275 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 37644 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 (Also Known As: PMBD914T/R) | 67 |
|
$0.0560 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 67 |
|
$0.0560 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 4524 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 (Also Known As: PMBD914T/R) | 4524 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 (Also Known As: PMBD914T/R) | 1820 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 1820 |
|
$0.0250 / $0.0750 | Buy Now |
Part Details for PMBD914
PMBD914 CAD Models
PMBD914 Part Data Attributes
|
PMBD914
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD914
NXP Semiconductors
0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD914
This table gives cross-reference parts and alternative options found for PMBD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | PMBD914 vs SMBD914E6433 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon | Siemens | PMBD914 vs SMBD914 |
PMBD914-T | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914 vs PMBD914-T |
PMBD914/T4 | Rectifier Diode | Nexperia | PMBD914 vs PMBD914/T4 |
933856870235 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD914 vs 933856870235 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD914 vs 933856870215 |
PMBD914/T3 | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914 vs PMBD914/T3 |
933856870235 | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PMBD914 vs 933856870235 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Siemens | PMBD914 vs SMBD914E6433 |
PMBD914/DG | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914 vs PMBD914/DG |