Part Details for PMBD914212 by NXP Semiconductors
Overview of PMBD914212 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PMBD914212
PMBD914212 CAD Models
PMBD914212 Part Data Attributes:
|
PMBD914212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD914212
NXP Semiconductors
0.215A, 85V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PMBD914212
This table gives cross-reference parts and alternative options found for PMBD914212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD914212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBD914E6327 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Siemens | PMBD914212 vs SMBD914E6327 |
PMBD914-T | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914212 vs PMBD914-T |
PMBD914 | Rectifier Diode | Nexperia | PMBD914212 vs PMBD914 |
PMBD914/DG | Rectifier Diode | Nexperia | PMBD914212 vs PMBD914/DG |
PMBD914,235 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | PMBD914212 vs PMBD914,235 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD914212 vs 933856870215 |
933856870235 | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | PMBD914212 vs 933856870235 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon | Siemens | PMBD914212 vs SMBD914 |
933856870235 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD914212 vs 933856870235 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PMBD914212 vs SMBD914 |