Part Details for PMBFJ113TRL13 by NXP Semiconductors
Overview of PMBFJ113TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBFJ113TRL13
PMBFJ113TRL13 CAD Models
PMBFJ113TRL13 Part Data Attributes:
|
PMBFJ113TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ113TRL13
NXP Semiconductors
TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ113TRL13
This table gives cross-reference parts and alternative options found for PMBFJ113TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ113TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ113 | Small Signal Field-Effect Transistor, 40V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ113TRL13 vs PMBFJ113 |
PMBFJ113,215 | N-channel FET TO-236 3-Pin | NXP Semiconductors | PMBFJ113TRL13 vs PMBFJ113,215 |
PMBFJ113TRL | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET | NXP Semiconductors | PMBFJ113TRL13 vs PMBFJ113TRL |
PMBFJ113TRL13 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ113TRL13 vs PMBFJ113TRL13 |
PMBFJ113TRL | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ113TRL13 vs PMBFJ113TRL |
PMBFJ113 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBFJ113TRL13 vs PMBFJ113 |