Part Details for PMBFJ177T/R by Philips Semiconductors
Overview of PMBFJ177T/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Part Details for PMBFJ177T/R
PMBFJ177T/R CAD Models
PMBFJ177T/R Part Data Attributes:
|
PMBFJ177T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ177T/R
Philips Semiconductors
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |